Wakefield 559-50AB technical specifications.
| Package/Case | Full Brick |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Length | 61mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 4°C/W |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 559 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.2°C/W |
| Width | 116.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 559-50AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.