Wakefield 603K technical specifications.
| Package/Case | TO-66 |
| Finish | Anodized |
| Material | Aluminium |
| Package Quantity | 180 |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 603K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.