Wakefield 609-50AB technical specifications.
| Finish | Anodized |
| Material | Aluminium |
| Mount | Clip |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 609-50AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.