Wakefield 609-50ABS3 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 12.7mm |
| Height Off Base | 0.5inch |
| Lead Free | Lead Free |
| Length | 2.895inch |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 2.5°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 609 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.5°C/W |
| Type | Passive |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 609-50ABS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.