Wakefield 610-40AB technical specifications.
| Color | Black |
| Height | 10.2mm |
| Length | 31.5mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 610-40AB to view detailed technical specifications.
No datasheet is available for this part.