Wakefield 61541AB technical specifications.
| Color | Black |
| Height | 10.16mm |
| Length | 40.64mm |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 61541AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.