Wakefield 621A technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 120.6mm |
| Material | Aluminium |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 5°C/W |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Weight | 45.36g |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 621A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.