Wakefield 623K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 120.6mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.5°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 623 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Weight | 95.26g |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 623K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
