Passive heat sink for BGA packages, featuring a square, finned aluminum construction with black anodized finish. Adhesive mount ensures secure attachment. Offers a natural thermal resistance of 25°C/W and 25°C/W at 100 LFM forced air. Dimensions are 21mm length, 21mm width, and 6.4mm height, with a weight of 4.09g.
Wakefield 624-25ABT4E technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 25°C/W |
| Package Cooled | BGA |
| Packaging | Bulk |
| Series | 624 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 25°C/W |
| Type | Passive |
| Weight | 4.09g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 624-25ABT4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.