Wakefield 624-35ABT4E technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Package Quantity | 2000 |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 624-35ABT4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.