Wakefield 624-45AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 15°C/W |
| Package Cooled | BGA |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 624 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 15°C/W |
| Type | Passive |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 624-45AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.