Wakefield 624-60AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 1100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Passive |
| Weight | 11.8g |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 624-60AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.