Wakefield 624-60AB-T4 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 15.2mm |
| Length | 21mm |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 624-60AB-T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.