Wakefield 625-25AB technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 625-25AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.