Wakefield 625-35ABT5 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Aluminium |
| Package Quantity | 1400 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 625-35ABT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.