Wakefield 625-45AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 8°C/W |
| Package Cooled | BGA |
| Package Quantity | 800 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 625 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| Type | Passive |
| Weight | 5.45g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 625-45AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.