Wakefield 625-60AB technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Package Quantity | 800 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 625-60AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.