Wakefield 628-25AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Anodized, Aluminium |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 628-25AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.