Wakefield 628-40AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 10.2mm |
| Height Off Base | 0.4inch |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 4°C/W |
| Package Cooled | ASIC |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 628 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| Type | Passive |
| Weight | 25.51g |
| Width | 1.7inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 628-40AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.