Wakefield 630-25AB technical specifications.
| Package/Case | BGA |
| Length | 35mm |
| Package Quantity | 900 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 630 |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 630-25AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.