Wakefield 630-35AB technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Length | 35mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 750 |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 630-35AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
