Wakefield 630-45ABT4E technical specifications.
| Package/Case | BGA |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Series | 630 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 630-45ABT4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.