Wakefield 634-10ABP technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Length | 16.26mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Package Quantity | 1100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 634 |
| Shape | Fins, Rectangular |
| Type | Passive |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 634-10ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.