Wakefield 634-15ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Height Off Base | 0.64inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 50°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 800 |
| Series | 634 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Weight | 11.21g |
| Width | 0.64inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 634-15ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
