Wakefield 641K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 2.4°C/W |
| Package Cooled | TO-3 |
| Packaging | Bulk |
| Power Dissipation | 15W |
| RoHS Compliant | Yes |
| Series | 641 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.9°C/W |
| Type | Passive |
| Weight | 131.54g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 641K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.