Wakefield 642-25AB technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 0.35mm |
| Length | 35mm |
| Mount | Adhesive |
| Packaging | Bulk |
| RoHS Compliant | No |
| Type | Passive |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 642-25AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.