Wakefield 642-25ABT4E technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Natural Thermal Resistance | 13°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 642-25ABT4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.