Wakefield 642-35ABT3 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 11°C/W |
| Package Cooled | BGA |
| Packaging | Bulk |
| Series | 642 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 642-35ABT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.