Wakefield 642-45ABT3 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 11.4mm |
| Length | 35mm |
| Material | Aluminium |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 642-45ABT3 to view detailed technical specifications.
No datasheet is available for this part.