Wakefield 642-60AB technical specifications.
| Width | 35 |
| Length | 35 |
| Height | 15.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 642-60AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.