Wakefield 647-15ABP technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Package Cooled | TO-220 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 6W |
| RoHS Compliant | No |
| Series | 647 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.5°C/W |
| Type | Passive |
| Width | 41.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 647-15ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.