
Wakefield 647-20ABP technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 647-20ABP to view detailed technical specifications.
No datasheet is available for this part.