Wakefield 647-25ABP technical specifications.
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 2.8°C/W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 647-25ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.