Wakefield 647-25ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 4.17°C/W |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 647-25ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.