Wakefield 649-51AB technical specifications.
| Finish | Anodized |
| Mount | Clip |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 649-51AB to view detailed technical specifications.
No datasheet is available for this part.