Wakefield 655-26AB technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Length | 40.6mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 655-26AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.