Wakefield 655-53ABT5 technical specifications.
| Package/Case | BGA |
| Color | Black |
| Height | 13.3mm |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Material | Anodized |
| Package Quantity | 250 |
| Width | 40.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 655-53ABT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.