Wakefield 657-10ABP technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 25.4mm |
| Length | 41.9mm |
| Material | Aluminium |
| Mount | Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.7°C/W |
| Package Quantity | 1200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Type | Passive |
| Weight | 23.36g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 657-10ABP to view detailed technical specifications.
No datasheet is available for this part.