
This heat sink is a TO-220 package with an anodized finish and vertical mounting style. It has a natural thermal resistance of 3.7°C/W. The heat sink is made of aluminium and contains lead, making it non-RoHS compliant. It weighs 23.36g and has a black color.
Wakefield 657-10ABPN technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Contains Lead |
| Material | Aluminium, Anodized |
| Mount | Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 3.7°C/W |
| RoHS Compliant | No |
| Type | Passive |
| Weight | 23.36g |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 657-10ABPN to view detailed technical specifications.
No datasheet is available for this part.
