Wakefield 657-15ABP technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Lead Free | Contains Lead |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 6.3°C/W |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Dissipation | 6W |
| RoHS Compliant | No |
| Series | 657 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.3°C/W |
| Type | Passive |
| Weight | 34.6g |
| Width | 41.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 657-15ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
