The Wakefield 657-15ABPE is a TO-220 heat sink with a thermal resistance of 6.3°C/W in natural conditions and 3.3°C/W with forced air flow. It measures 38.1mm in height, 25.4mm in length, and 41.9mm in width, and weighs 34.6g. The heat sink is made of anodized aluminium and is available in bulk packaging. It is compliant with RoHS regulations and is lead-free.
Wakefield 657-15ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin, Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 6.3°C/W |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 657 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.3°C/W |
| Weight | 34.6g |
| Width | 41.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 657-15ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.