Wakefield 657-15ABPEN technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 3.3°C/W |
| Series | 657 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.3°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 657-15ABPEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.