Wakefield 657-20ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height Off Base | 1inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 5.3°C/W |
| Package Quantity | 150 |
| Series | 657 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2.9°C/W |
| Weight | 47g |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 657-20ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
