Wakefield 657-20ABPEN technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 2.9°C/W |
| Width | 41.9mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 657-20ABPEN to view detailed technical specifications.
No datasheet is available for this part.