Wakefield 657-20ABPN technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Finish | Anodized |
| Height | 50.8mm |
| Length | 25.4mm |
| RoHS Compliant | No |
| Type | Passive |
| Width | 41.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 657-20ABPN to view detailed technical specifications.
No datasheet is available for this part.