Wakefield 657-25ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 4.17°C/W |
| Weight | 57g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 657-25ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.