Wakefield 658-25AB technical specifications.
| Package/Case | BGA |
| Finish | Anodized |
| Height Off Base | 0.25inch |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 5°C/W |
| Package Cooled | BGA |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 658 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Weight | 5.67g |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 658-25AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
