Wakefield 658-25ABT4 technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Material | Aluminium |
| Mount | Adhesive |
| Package Cooled | BGA |
| Packaging | Bulk |
| Series | 658 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 27.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 658-25ABT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.