Wakefield 658-35AB-T5 technical specifications.
| Width | 27.9 |
| Length | 27.9 |
| Height | 8.9 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 658-35AB-T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.