Wakefield 658-35ABT4E technical specifications.
| Package/Case | BGA |
| Color | Black |
| Finish | Anodized |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mount | Adhesive |
| Natural Thermal Resistance | 3°C/W |
| Package Cooled | BGA |
| Packaging | Bulk |
| Series | 658 |
| Shape | Square, Fins |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 658-35ABT4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.